Panasonic 11000Ω Metal Film SMD Resistor ±0.1% 0.1W - ERA3ARB113V
- RS Stock No.:
- 182-9389
- Mfr. Part No.:
- ERA3ARB113V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 182-9389
- Mfr. Part No.:
- ERA3ARB113V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 11000Ω | |
| Technology | Metal Film | |
| Tolerance | ±0.1% | |
| Power Rating | 0.1W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 11000Ω | ||
Technology Metal Film | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
High reliability Stable at high temperature and humidity(85 °C 85 %RH rated load, Category temperature range : –55 to +155 °C)
High accuracy Small resistance tolerance and Temperature Coefficient of Resistance
High performance Low current noise, excellent linearity
High accuracy Small resistance tolerance and Temperature Coefficient of Resistance
High performance Low current noise, excellent linearity


