Panasonic SMD Resistor
- RS Stock No.:
- 182-9180
- Mfr. Part No.:
- ERA3APB103V
- Brand:
- Panasonic
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 500)
£75.00
(exc. VAT)
£90.00
(inc. VAT)
- RS Stock No.:
- 182-9180
- Mfr. Part No.:
- ERA3APB103V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Panasonic ERA Series SMD Resistor, 10 kΩ Resistance, ±0.1 % Tolerance - ERA3APB103V
This SMD Resistor offers exceptional precision and performance, making it Ideal for various electronic applications. With a resistance Value of 10 kΩ and employing thin film technology, this 0603 SMD Resistor guarantees stable operation across a wide temperature range. It operates efficiently within a minimum temperature of -55°C and a maximum of +155°C, catering to demanding environments, including automotive settings.
Features & Benefits
• Utilises thin film technology for high accuracy and stability
• Provides a low tolerance of ±0.1% for enhanced precision
• Features a power rating of 0.1 W suitable for Compact applications
• Complies with AEC-Q200 for automotive reliability and performance
• Exhibits a temperature coefficient of ±15 ppm/°C for minimal drift
• Compact 0603 package size enhances design flexibility
• Provides a low tolerance of ±0.1% for enhanced precision
• Features a power rating of 0.1 W suitable for Compact applications
• Complies with AEC-Q200 for automotive reliability and performance
• Exhibits a temperature coefficient of ±15 ppm/°C for minimal drift
• Compact 0603 package size enhances design flexibility
Applications
• Used in automotive circuit designs requiring high precision
• Integrated into electrical systems where space is constrained
• Suitable for automation components demanding temperature stability
• Can be used in consumer electronics for reliable performance
• Integrated into electrical systems where space is constrained
• Suitable for automation components demanding temperature stability
• Can be used in consumer electronics for reliable performance
What makes this resistor suitable for automotive applications?
The compliance with AEC-Q200 ensures it meets stringent automotive standards, providing reliability in harsh conditions typical in vehicles.
How does the temperature coefficient affect performance?
A ±15 ppm/°C temperature coefficient indicates minimal resistance change with temperature variations, ensuring consistent performance across different environmental conditions.
What advantages does the thin film technology provide compared to other types?
Thin film technology offers superior accuracy and stability, resulting in better performance for applications where precision is critical.
How does the 0.1 W power rating influence circuit design?
The 0.1 W power rating facilitates use in Compact designs, allowing for space-efficient layouts without compromising performance.
Why is low tolerance important in circuit applications?
Low tolerance results in reliable and precise performance, essential for sensitive electronic applications where accuracy directly impacts functionality.



