Panasonic ERA 24.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB2492V

Subtotal (1 reel of 250 units)*

£8.75

(exc. VAT)

£10.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24,250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +£0.035£8.75

*price indicative

RS Stock No.:
182-6742
Mfr. Part No.:
ERA3AEB2492V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

24.9kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.8mm

Standards/Approvals

AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS

Termination Style

Solder

Length

1.6mm

Height

0.45mm

Panasonic ERA Series SMD Resistor, 24.9 kΩ Resistance, 0.1W Power Rating - ERA3AEB2492V


This SMD resistor utilises Advanced thin film technology, offering exceptional accuracy for your electronic projects. Designed in a Compact 0603 (1608M) package, it boasts a resistance of 24.9 kΩ and a low tolerance of ±0.1%. With a power rating of 0.1 W and a temperature coefficient of ±25 ppm/°C, this component is crafted to intelligently manage thermal and electrical demands, making it suitable for a variety of applications, including automotive electronics.

Features & Benefits


• Offers precise resistance measurement for reliable circuit performance
• Utilises thin film technology for superior accuracy
• Complies with AEC-Q200 standards for automotive reliability
• Operates effectively within temperatures from -55°C to +155°C
• Compact 0603 package ensures efficient space utilisation on PCBs
• Low tolerance ensures minimal deviation in electrical performance

Applications


• Used for automotive electronic control units
• Integrated into high-performance consumer electronics
• Suitable for precision instrumentation devices
• Applied in communication devices requiring high reliability

What makes this component Ideal for automotive applications?


The compliance with AEC-Q200 ensures that this component can withstand the rigorous conditions typically found in automotive environments, including fluctuations in temperature and vibration. This reliability contributes to the longevity and safety of automotive circuits.

How does the temperature coefficient affect performance?


A temperature coefficient of ±25 ppm/°C indicates minimal resistance change with temperature variations, ensuring consistent performance over a broad range of operating conditions.

What is the benefit of using thin film technology?


Thin film technology allows for high precision in resistance values, leading to better performance in circuits where accuracy is critical, such as in medical devices and precision instrumentation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy