Panasonic ERA 102 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB1023V
- RS Stock No.:
- 182-6604
- Mfr. Part No.:
- ERA3AEB1023V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
£8.75
(exc. VAT)
£10.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 750 | £0.035 | £8.75 |
| 1000 - 2250 | £0.021 | £5.25 |
| 2500 - 4750 | £0.021 | £5.25 |
| 5000 - 9750 | £0.021 | £5.25 |
| 10000 + | £0.02 | £5.00 |
*price indicative
- RS Stock No.:
- 182-6604
- Mfr. Part No.:
- ERA3AEB1023V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 102kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 102kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Length 1.6mm | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Height 0.45mm | ||
Panasonic ERA Series SMD Resistor, 102 kΩ Resistance, ±0.1% Tolerance - ERA3AEB1023V
This SMD resistor is a high precision electronic component designed for reliable performance in various applications. With a resistance of 102 kΩ and produced using thin film technology, this surface mount resistor comes in a Compact 0603 (1608M) package. Engineered for automotive standards, it operates effectively within a temperature range of -55°C to +155°C.
Features & Benefits
• Provides precise resistance with ±0.1% tolerance for accurate performance
• Utilises thin film technology for improved circuit integration
• Designed to meet AEC-Q200 automotive standards for reliability
• Operates stably with a low temperature coefficient of ±25 ppm/°C
• Delivers a power rating of 0.1 W, suitable for diverse applications
• Compact 0603 package simplifies integration into various PCB designs
• Utilises thin film technology for improved circuit integration
• Designed to meet AEC-Q200 automotive standards for reliability
• Operates stably with a low temperature coefficient of ±25 ppm/°C
• Delivers a power rating of 0.1 W, suitable for diverse applications
• Compact 0603 package simplifies integration into various PCB designs
Applications
• Used in automotive electronic control units for enhanced functionality
• Suitable for high-frequency circuit requiring precision
• Utilised in industrial automation systems to ensure reliability
• Applied in consumer electronics where space and performance matter
• Fits seamlessly into telecommunications equipment for optimal signal processing
• Suitable for high-frequency circuit requiring precision
• Utilised in industrial automation systems to ensure reliability
• Applied in consumer electronics where space and performance matter
• Fits seamlessly into telecommunications equipment for optimal signal processing
What advantages does this component offer for automotive systems?
This component meets AEC-Q200 automotive standards, ensuring it withstands the demanding conditions typical in automotive environments, which contributes to long-term reliability.
How does the tolerance level affect the performance in circuits?
A tolerance of ±0.1% ensures that this resistor delivers consistent and accurate resistance values, Crucial for applications requiring high precision in electronic circuits.
What is the importance of the low temperature coefficient?
A low temperature coefficient of ±25 ppm/°C minimises variation in resistance with temperature changes, enhancing overall circuit stability in fluctuating environments.
Can this resistor perform well in high-frequency applications?
Yes, the thin film technology Effective allows for effective performance at high frequencies, making it Ideal for applications in telecommunications and RF circuitry.
What temperature range does this resistor operate effectively within?
It operates within a wide temperature range of -55°C to +155°C, making it suitable for various environments, including extreme conditions often encountered in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 102 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB1023V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 41.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 4.12 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W


