Bourns CRM1206 10 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRM1206-FX-10R0ELF
- RS Stock No.:
- 181-4400
- Mfr. Part No.:
- CRM1206-FX-10R0ELF
- Brand:
- Bourns
Subtotal (1 reel of 5000 units)*
£75.00
(exc. VAT)
£90.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.015 | £75.00 |
*price indicative
- RS Stock No.:
- 181-4400
- Mfr. Part No.:
- CRM1206-FX-10R0ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q | |
| Series | CRM1206 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q | ||
Series CRM1206 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Termination Style Solder | ||
Length 3.1mm | ||
Height 0.55mm | ||
Features
Thick film technology
Power rating of 0.25, 0.5 or 1 watt at 70 °C
Low resistance value available
Applications
Current sensing
Power supplies
Stepper motor drives
Snubber resistor for flyback power supplies
Related links
- Bourns CRM1206 10 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRM1206-FX-10R0ELF
- Bourns CRM1206 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRM1206-FX-R100ELF
- Bourns CRM 1 Ω, 1206 Thick Film Resistor ±1 % 0.5 W - CRM1206-FX-1R00ELF
- Bourns CRS 10 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 1 W - CRS2010-FX-10R0ELF
- Bourns CR0805 10 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CR0805-FX-10R0ELF
- Bourns CR1206 10 Ω, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CR1206-FX-10R0ELF
- Bourns CRM2512 10 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRM2512-FX-10R0ELF
- Bourns CR0603 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-10R0ELF
