Panasonic ERA 3.6 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW362V
- RS Stock No.:
- 180-9841
- Mfr. Part No.:
- ERA3ARW362V
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£121.00
(exc. VAT)
£145.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.242 | £121.00 |
*price indicative
- RS Stock No.:
- 180-9841
- Mfr. Part No.:
- ERA3ARW362V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 3.6kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.05 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Width | 0.8mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 3.6kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.05 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Height 0.45mm | ||
Termination Style Solder | ||
Width 0.8mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
High reliability Stable at high temperature and humidity(85 °C 85 %RH rated load, Category temperature range : –55 to +155 °C)
High accuracy Small resistance tolerance and Temperature Coefficient of Resistance
High performance Low current noise, excellent linearity
Panasonic ERA Series 0.1 W, 0.05%, 10 ppm Thin Film Chip Resistors
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
Features & Benefits:
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 3.6 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW362V
- Panasonic ERA 16 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW163V
- Panasonic ERA 3A 3 kΩ, 0603 Metal Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW302V
- Panasonic ERA 3A 47 kΩ, 0603 Metal Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW473V
- Panasonic ERA 2.7 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW272V
- Panasonic ERA 36 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW363V
- Panasonic ERA 3.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW392V
- Panasonic ERA 1.8 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - ERA3ARW182V


