Panasonic ERA 2.49 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB2491V
- RS Stock No.:
- 180-9814
- Mfr. Part No.:
- ERA3AEB2491V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£17.00
(exc. VAT)
£20.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 500 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | £0.034 | £17.00 |
| 2500 - 4500 | £0.021 | £10.50 |
| 5000 - 9500 | £0.021 | £10.50 |
| 10000 - 19500 | £0.021 | £10.50 |
| 20000 + | £0.02 | £10.00 |
*price indicative
- RS Stock No.:
- 180-9814
- Mfr. Part No.:
- ERA3AEB2491V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.49kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 2.49kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Width 0.8mm | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Height 0.45mm | ||
Termination Style Solder | ||
Panasonic ERA Series SMD Resistor, 2.49 kΩ Resistance, ±0.1 % Tolerance - ERA3AEB2491V
This SMD resistor offers robust performance and reliability for a variety of circuit applications. Designed using thin film technology, it features a 0603 (1608M) package that is Compact yet highly efficient. With a resistance Value of 2.49 kΩ and a tolerance of ±0.1%, this component meets and exceeds standards in precision applications, making it an Ideal choice for both electronic and automotive use.
Features & Benefits
• Offers a 2.49 kΩ resistance Value for enhanced circuit performance
• Utilises thin film technology for high precision applications
• Features a low temperature coefficient of ±25 ppm/°C
• Achieves an impressive power rating of 0.1 W
• Complies with AEC-Q200 automotive standards for reliability
• Functions effectively in extreme temperatures, from -55°C to +155°C
• Utilises thin film technology for high precision applications
• Features a low temperature coefficient of ±25 ppm/°C
• Achieves an impressive power rating of 0.1 W
• Complies with AEC-Q200 automotive standards for reliability
• Functions effectively in extreme temperatures, from -55°C to +155°C
Applications
• Used for precision circuit in various electronics
• Ideal for automotive requiring high reliability
• Effective in automated systems demanding strict performance standards
• Utilised in high-precision measuring devices
• Ideal for automotive requiring high reliability
• Effective in automated systems demanding strict performance standards
• Utilised in high-precision measuring devices
What makes this component suitable for automotive applications?
Compliance with AEC-Q200 ensures that it withstands the demanding conditions typically encountered in vehicles, providing reliability and stability.
How does the temperature coefficient affect overall performance?
A low temperature coefficient of ±25 ppm/°C allows for minimal resistance variation with temperature changes, ensuring stable performance across a wide range of conditions.
What design considerations enhance this chip's reliability?
The thin film technology used in its design significantly enhances precision and stability, making it less prone to failure in critical applications.
Can this resistor be used in high-frequency circuits?
Yes, the thin film technology allows this resistor to perform effectively in high-frequency circuits without compromising performance or precision.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 2.49 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB2491V
- Panasonic ERA 2.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB2491V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
