Panasonic ERA 499 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB4990V
- RS Stock No.:
- 180-9804
- Mfr. Part No.:
- ERA3AEB4990V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 500 units)*
£17.00
(exc. VAT)
£20.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | £0.034 | £17.00 |
| 2500 - 4500 | £0.021 | £10.50 |
| 5000 - 9500 | £0.021 | £10.50 |
| 10000 - 19500 | £0.021 | £10.50 |
| 20000 + | £0.02 | £10.00 |
*price indicative
- RS Stock No.:
- 180-9804
- Mfr. Part No.:
- ERA3AEB4990V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 499Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 499Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 0.45mm | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Width 0.8mm | ||
Panasonic ERA Series SMD Resistor, 499Ω Resistance, ±0.1 % Tolerance - ERA3AEB4990V
This SMD resistor is designed for applications requiring precise resistance values. Offering a resistance of 499 Ω, this thin film resistor comes in a 0603 resistor package, ensuring compatibility with a wide range of circuit designs. The component operates efficiently within a temperature range of -55°C to +155°C, combined with an exceptionally low tolerance of ±0.1%.
Features & Benefits
• Provides high precision with a resistance of 499 Ω
• Features thin film technology for improved performance
• Comes in a Compact 0603 package for space-saving designs
• Maintains a low tolerance of ±0.1% for reliable voltage applications
• AEC-Q200 compliant for automotive-grade reliability and safety
• Temperature coefficient of ±25 ppm/°C for stable performance
• Features thin film technology for improved performance
• Comes in a Compact 0603 package for space-saving designs
• Maintains a low tolerance of ±0.1% for reliable voltage applications
• AEC-Q200 compliant for automotive-grade reliability and safety
• Temperature coefficient of ±25 ppm/°C for stable performance
Applications
• Used for signal processing in electronic circuits
• Utilised in automotive requiring stringent reliability
• Ideal for precision measurement instruments
• Implemented in power management systems for optimal efficiency
• Utilised in automotive requiring stringent reliability
• Ideal for precision measurement instruments
• Implemented in power management systems for optimal efficiency
What makes this resistor suitable for automotive applications?
The resistor complies with AEC-Q200 standards, ensuring it meets the rigorous reliability requirements for automotive environments. This compliance makes it well-suited for critical automotive electronics where performance stability is essential.
How does the temperature coefficient impact circuit designs?
With a temperature coefficient of ±25 ppm/°C, this resistor offers excellent stability across varying temperatures, which is Crucial for maintaining circuit accuracy in different environmental conditions.
What advantages does thin film technology provide in resistors?
Thin film technology enhances precision and reduces noise, delivering a more stable performance. It is particularly beneficial in applications where EXACT resistance values are paramount.
How does the 0603 package size benefit PCB designers?
The 0603 package size allows for efficient space utilisation on PCBs, enabling designers to create Compact layouts while maintaining the functionality of electronic devices. This is especially advantageous in modern device miniaturisation efforts.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 499 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB4990V
- Panasonic ERA 499 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB4990V
- Panasonic ERA 499 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB4990V
- Panasonic ERA 499 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4993V
- Panasonic ERA 499 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4990V
- Panasonic ERA 499 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - ERA2AEB4990X
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 1.91 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
