Panasonic 4700Ω Metal Film SMD Resistor ±0.05% 0.1W
- RS Stock No.:
- 180-9783
- Mfr. Part No.:
- ERA3ARW472V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 180-9783
- Mfr. Part No.:
- ERA3ARW472V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 4700Ω | |
| Technology | Metal Film | |
| Tolerance | ±0.05% | |
| Power Rating | 0.1W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 4700Ω | ||
Technology Metal Film | ||
Tolerance ±0.05% | ||
Power Rating 0.1W | ||
The Panasonic metal film chip resistor are high reliability type and has low resistance tolerance. It is stable at high temperature and humidity and used low current noise with excellent non-linearity.
High performance
Highly accurate
Temperature range -55°C to 155°C
Highly accurate
Temperature range -55°C to 155°C


