Panasonic ERA 6.8 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB682V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

£17.00

(exc. VAT)

£20.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000£0.034£17.00
2500 - 4500£0.021£10.50
5000 - 9500£0.021£10.50
10000 - 19500£0.021£10.50
20000 +£0.02£10.00

*price indicative

RS Stock No.:
180-9770
Mfr. Part No.:
ERA3AEB682V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

6.8kΩ

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.8mm

Standards/Approvals

RoHS

Height

0.45mm

Length

1.6mm

Termination Style

Solder

Panasonic ERA Series SMD Resistor, 6.8 kΩ Resistance, ±0.1 % Tolerance - ERA3AEB682V


This SMD resistor is designed for applications requiring high precision and reliability. With a resistance Value of 6.8 kΩ, this thin film resistor is housed in a Compact 0603 (1608M) package, making it suitable for various electronic components in today’s Advanced technology landscape.

Features & Benefits


• Provides a low tolerance level of ±0.1 % for accuracy
• Utilises thin film technology for superior performance
• Power rated at 0.1 W suitable for multiple applications
• Operates reliably between -55°C and +155°C
• Designed to meet automotive standards AEC-Q200
• Offers a temperature coefficient of ±25 ppm/°C for stable operation

Applications


• Used in automotive electronic control units
• Ideal for precision circuitry in electrical devices
• Effective in consumer electronics for optimal performance
• Utilised in power management systems in automation technology

What are the benefits of using this resistor in automotive applications?


It meets the AEC-Q200 automotive standard, ensuring high reliability in various environmental conditions, which is Crucial for vehicle performance and safety.

How does the technology used in this resistor affect its reliability?


Thin film technology promotes consistent performance and minimal drift under temperature fluctuations, providing dependable operation for critical electronic applications.

What considerations should be MADE regarding the operating temperature range?


The operating temperature range of -55°C to +155°C allows it to function effectively in extreme conditions, making it suitable for harsh environments or applications requiring robust components.

How is the low tolerance beneficial for electronic design?


A low tolerance of ±0.1 % enhances the accuracy of the circuit, reducing the risk of variance that could affect the performance of the overall system.

What applications specifically require the temperature coefficient of ±25 ppm/°C?


This level of accuracy is particularly important in precise measurement and control systems, ensuring that performance remains stable across varying temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy