Panasonic ERA 56 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB563V
- RS Stock No.:
- 180-9767
- Mfr. Part No.:
- ERA3AEB563V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 500 units)*
£17.00
(exc. VAT)
£20.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | £0.034 | £17.00 |
| 2500 - 4500 | £0.032 | £16.00 |
| 5000 - 9500 | £0.031 | £15.50 |
| 10000 - 19500 | £0.031 | £15.50 |
| 20000 + | £0.03 | £15.00 |
*price indicative
- RS Stock No.:
- 180-9767
- Mfr. Part No.:
- ERA3AEB563V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 56kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 56kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 0.45mm | ||
Width 0.8mm | ||
Panasonic Series ERA SMD Resistor, 56kΩ Resistance, ±0.1 % Tolerance - ERA3AEB563V
This SMD resistor is a key component in electronic applications, offering precise resistance with a Value of 56 kΩ. Made with thin film technology, its Compact design adheres to the 0603 (1608M) package size, ensuring seamless integration into various circuit board layouts. The resistor meets automotive standards, making it Ideal for Durable and reliable applications.
Features & Benefits
• Provides high accuracy with a low tolerance of ±0.1%
• Offers dependable performance with a power rating of 0.1W
• Exhibits reliable temperature stability at ±25 ppm/°C
• Designed to fulfil the AEC-Q200 automotive standard
• Compact footprint facilitates space-saving solutions in designs
Applications
• Used with automotive control systems to enhance reliability
• Utilised in precision measurement setups for accurate resistance
• Suitable for circuit board designs needing minimal space
• Applied in sensors requiring accurate resistance values
• Incorporates into power management systems for efficiency
What makes this component suitable for automotive applications?
The component adheres to the AEC-Q200 standard, ensuring high reliability in automotive environments. Its low tolerance and temperature stability further enhance its performance, making it Ideal for critical automotive control systems.
How does the thin film technology benefit performance?
Thin film technology aids in achieving tighter resistance tolerances and improved thermal stability compared to conventional resistors. This results in consistent performance, essential for applications demanding high accuracy.
What factors should be considered regarding the temperature coefficient?
With a temperature coefficient of ±25 ppm/°C, it is Crucial to consider the operational temperature range to maintain accuracy during use. This aspect is VITAL in environments with fluctuating temperatures.
Why is the size of the resistor relevant in circuit design?
The 0603 package size allows for more flexible circuit board designs and higher component densities, which is beneficial in modern electronics striving for compactness without compromising performance.
How does the power rating affect the application of this resistor?
A power rating of 0.1W indicates the maximum power the resistor can handle without overheating. Understanding this helps in selecting the right resistor for specific circuit applications to prevent failure and ensure long-term reliability.
Related links
- Panasonic ERA 56 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB563V
- Panasonic ERA 56 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB560V
- Panasonic ERA 56 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB563V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
