Panasonic ERA 47 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB470V

Bulk discount available

Subtotal (1 reel of 500 units)*

£17.00

(exc. VAT)

£20.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000£0.034£17.00
2500 - 4500£0.021£10.50
5000 - 9500£0.021£10.50
10000 - 19500£0.021£10.50
20000 +£0.02£10.00

*price indicative

RS Stock No.:
180-9760
Mfr. Part No.:
ERA3AEB470V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

47Ω

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.6mm

Height

0.45mm

Standards/Approvals

RoHS

Width

0.8mm

Panasonic ERA Series SMD Resistor, 47Ω Resistance, ±0.1 % Tolerance - ERA3AEB470V


This SMD resistor is a high precision component designed for modern electronic applications. With a resistance Value of 47 Ω, it utilises thin film technology, ensuring superior performance. The Compact 0603 package makes it compatible with various circuits, meeting the stringent requirements of professionals in the electrical and mechanical industries.

Features & Benefits


• Features a resistance of 47 Ω for precise circuit performance
• Utilises thin film technology for enhanced accuracy
• Encased in a Compact 0603 package for versatile integration
• Offers a low tolerance of ±0.1 % for high reliability
• Rated power at 0.1 W for efficient energy management
• Compliant with AEC-Q200, suitable for automotive applications

Applications


• Used for precise current regulation in electronic devices
• Ideal for requiring high precision and reliability
• Commonly used in automotive electronics to ensure performance
• Utilised in power management circuits for optimal efficiency

How does the temperature range affect performance?


Operating within -55°C to +155°C ensures stability and reliability across various environmental conditions, making this component suitable for diverse applications.

What benefits does a low tolerance provide in circuit design?


A low tolerance of ±0.1 % guarantees accuracy in circuit operations, minimising errors and enhancing overall system performance.

Can this resistor withstand automotive environments?


Yes, compliance with AEC-Q200 standards assures its reliability in demanding automotive applications, ensuring longevity and consistent performance.

How can the power rating influence circuit design?


With a power rating of 0.1 W, it is critical for efficient design, allowing components to operate without excessive heat generation, which could otherwise lead to failure.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links