Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB223V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

£17.00

(exc. VAT)

£20.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000£0.034£17.00
2500 - 4500£0.021£10.50
5000 - 9500£0.021£10.50
10000 - 19500£0.021£10.50
20000 +£0.02£10.00

*price indicative

RS Stock No.:
180-9745
Mfr. Part No.:
ERA3AEB223V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

22kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.45mm

Termination Style

Solder

Length

1.6mm

Standards/Approvals

RoHS

Width

0.8mm

Panasonic Series ERA SMD Resistor, 22kΩ Resistance, ±0.1 % Tolerance - ERA3AEB223V


This SMD resistor offers high precision performance, specially designed for electronic applications. With a resistance Value of 22 kΩ and a Compact 0603 package size, it is Ideal for integration into circuit boards. Its thin film technology ensures reliable operation across various conditions, making it suitable for diverse industries.

Features & Benefits


• ±0.1% tolerance ensures precise measurements for critical applications

• Low temperature coefficient of ±25 ppm/°C enhances stability

• Supports a power rating of 0.1W for efficient operation

• AEC-Q200 compliant, meeting automotive industry standards

• Compact dimensions fit well in space-constrained designs

• Durable quality suitable for use in various electronic devices

Applications


• Used for signal processing in electronic circuits

• Suitable for temperature-sensitive requiring stability

• Integrated within automotive electronics for reliable performance

• Ideal for low-power in consumer electronics

• Employed in automation systems to enhance functionality

What differentiates this resistor from other types in high precision applications?


Its thin film technology combined with a ±0.1% tolerance allows for outstanding accuracy, which is essential for high-performance electronic applications.

Can this resistor operate effectively in extreme temperatures?


Yes, with a minimum operating temperature of -55 °C, it is suitable for use in a wide range of environments, ensuring reliability in critical conditions.

How does the power rating of 0.1W affect circuit design?


The 0.1W power rating allows for efficient power management in circuits, making it suitable for low-power applications where energy conservation is key.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy