Panasonic ERA 2.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB222V
- RS Stock No.:
- 180-9744
- Mfr. Part No.:
- ERA3AEB222V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£17.00
(exc. VAT)
£20.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10,500 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | £0.034 | £17.00 |
| 2500 - 4500 | £0.021 | £10.50 |
| 5000 - 9500 | £0.021 | £10.50 |
| 10000 - 19500 | £0.021 | £10.50 |
| 20000 + | £0.02 | £10.00 |
*price indicative
- RS Stock No.:
- 180-9744
- Mfr. Part No.:
- ERA3AEB222V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.2kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 2.2kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Width 0.8mm | ||
Height 0.45mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Panasonic Series ERA SMD Resistor, 2.2kΩ Resistance, ±0.1 % Tolerance - ERA3AEB222V
This SMD resistor is a high-precision thin film component designed for a variety of electronic applications. With a resistance of 2.2 kΩ and a Compact 0603 (1608M) package, it is Ideal for space-constrained designs. Engineered for automotive use, it meets AEC-Q200 standards, ensuring reliability and performance in demanding environments.
Features & Benefits
• Provides a low tolerance of ±0.1% for accurate performance
• Exhibits a temperature coefficient of ±25 ppm/°C for stability
• Rated for a power capacity of 0.1W, Ideal for precise applications
• Compact 0603 package allows for efficient PCB layout
• Compliant with AEC-Q200, suited for automotive needs
• Utilises thin film technology for enhanced performance
Applications
• Used in automotive electronic systems for reliable operation
• Employed in precision measurement devices and testing equipment
• Suitable for high-frequency circuit
• Integrated into Compact electronic assemblies for size efficiency
How does the low tolerance impact circuit reliability?
The low tolerance of ±0.1% ensures minimal variance in resistance, enhancing overall circuit reliability by delivering consistent electrical performance critical for accurate signal processing.
What advantages does thin film technology provide?
Thin film technology enables precise control of resistance values, improved thermal stability, and reduced noise, making it suitable for high-performance applications where accuracy is paramount.
Can this component handle temperature fluctuations in automotive environments?
With a temperature coefficient of ±25 ppm/°C, it maintains stable performance across temperature variations commonly encountered in automotive environments, ensuring consistent operation regardless of conditions.
Related links
- Panasonic ERA 2.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB222V
- Panasonic ERA 2.2 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - ERA2VEB2201X
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
