Panasonic ERA 15 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB153V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

£17.00

(exc. VAT)

£20.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19,500 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000£0.034£17.00
2500 - 4500£0.021£10.50
5000 - 9500£0.021£10.50
10000 - 19500£0.021£10.50
20000 +£0.02£10.00

*price indicative

RS Stock No.:
180-9736
Mfr. Part No.:
ERA3AEB153V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

15kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

1.6mm

Termination Style

Solder

Width

0.8mm

Height

0.45mm

Panasonic Series ERA SMD Resistor, 15kΩ Resistance, ±0.1% Tolerance - ERA3AEB153V


This SMD resistor is designed for high precision applications within the electronics sector. With a resistance Value of 15 kΩ and fabricated using thin film technology, this component is housed in a Compact 0603 (1608M) package. Its features are geared towards delivering reliability and accuracy, making it suitable for a variety of industrial uses.

Features & Benefits


• Reliable tolerance of ±0.1% increases measurement accuracy

• High stability with a temperature coefficient of ±25 ppm/°C

• AEC-Q200 compliant for automotive-grade reliability

• Capable of handling a power rating of 0.1W effectively

• Compact 0603 package facilitates efficient board space utilisation

• Thin film construction ensures superior performance consistency

Applications


• Utilised in precision measurement circuits

• Implemented in automotive electronics for reliable performance

• Used in various automation and control systems

• Integrated into Compact electronic assemblies requiring precision resistance

What operational temperature range does this resistor support?


The resistor can function effectively within a broad temperature range, from a minimum of -55 °C, allowing for reliability in extreme conditions.

How does the tolerance affect circuit performance?


A tolerance of ±0.1% signifies high accuracy in resistance value, Crucial for applications requiring dependable performance and minimal variations in circuit behaviour.

What specific constraints are managed by the thin film technology?


Thin film technology enhances the resistor's stability and minimises parasitic capacitance, providing superior performance in high-frequency applications.

Why is compliance to AEC-Q200 significant for this product?


Adherence to AEC-Q200 ensures that the resistor meets stringent automotive quality and reliability standards, making it reliable for use in automotive electronics where failure can lead to severe issues.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy