Panasonic ERA 1.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB122V

Bulk discount available

Subtotal (1 reel of 500 units)*

£17.00

(exc. VAT)

£20.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000£0.034£17.00
2500 - 4500£0.021£10.50
5000 - 9500£0.021£10.50
10000 - 19500£0.021£10.50
20000 +£0.02£10.00

*price indicative

RS Stock No.:
180-9732
Mfr. Part No.:
ERA3AEB122V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

1.2kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

1.6mm

Termination Style

Solder

Height

0.45mm

Width

0.8mm

Panasonic Series ERA SMD Resistor, 1.2kΩ Resistance, 0.1W Power Rating - ERA3AEB122V


This SMD resistor is a high precision thin film component designed for various electronic applications. With a resistance Value of 1.2 kΩ, this 0603 size resistor is engineered to deliver high accuracy and stable performance in demanding environments. Ideal for both industrial and automotive applications, it meets automotive standards ensuring durability and reliability.

Features & Benefits


• Utilises thin film technology for superior performance

• Offers an impressive tolerance of ±0.1% for enhanced precision

• Operates within a wide temperature range from -55 °C

• Designed with a low temperature coefficient of ±25 ppm/°C

• Rated power of 0.1W ensures effective energy management

• Complies with AEC-Q200 for automotive reliability

Applications


• Used in automotive electronics for reliable circuit designs

• Ideal for high-frequency circuits due to minimal parasitic effects

• Employed in precision measurement equipment for accurate readings

• Suitable for filtering and signal processing in electronic devices

• Utilised in custom PCB designs where compactness is essential

What specific environmental conditions can this component withstand?


This component operates effectively in temperatures ranging from -55 °C, making it suitable for extreme conditions commonly found in automotive and industrial settings.

How does the thin film technology impact the performance of this component?


Thin film technology allows for a more consistent resistance Value and improved temperature stability, resulting in a more reliable performance compared to traditional thick film resistors.

What benefits does a low tolerance resistor provide in practical applications?


A low tolerance resistor minimises error in voltage and current calculations, which is critical for high-precision applications such as measurement devices and automotive circuits.

How does the AEC-Q200 certification enhance the usability of this component?


The AEC-Q200 certification signifies adherence to stringent automotive reliability standards, ensuring that the component can withstand harsh conditions without compromising performance.

Related links