Panasonic ERA 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB104V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

£17.00

(exc. VAT)

£20.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
  • Plus 14,000 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 2000£0.034£17.00
2500 - 4500£0.023£11.50
5000 - 9500£0.022£11.00
10000 - 19500£0.022£11.00
20000 +£0.022£11.00

*price indicative

RS Stock No.:
180-9730
Mfr. Part No.:
ERA3AEB104V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

100kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.6mm

Height

0.45mm

Termination Style

Solder

Width

0.8mm

Standards/Approvals

RoHS

Panasonic Series ERA SMD Resistor, 100kΩ Resistance, ±0.1 % Tolerance - ERA3AEB104V


This SMD resistor is a high precision electronic component essential for various applications in the automation and electronics sectors. With a resistance Value of 100 kΩ and a Compact 0603 package size, it is engineered for performance and reliability. The device is designed using thin film technology, ensuring minimal variability in resistance across different conditions.

Features & Benefits


• ±0.1% tolerance ensures highly accurate circuit performance

• AEC-Q200 compliant for automotive standard applications

• Low temperature coefficient assists in maintaining stability

• 0.1W power rating suits Compact electronic designs

• Thin film technology reduces noise and enhances signal integrity

• 0603 package allows for efficient space utilisation on PCBs

Applications


• Utilised in automotive control systems for precise measurements

• Employed in industrial automation equipment for reliable performance

• Incorporated in consumer electronics for improved efficiency

• Suitable for testing and calibration instruments requiring accuracy

What is the operational temperature range for this component?


It operates effectively from -55 °C, making it suitable for extreme environments often found in automotive applications.

How does the thin film technology benefit circuit design?


Thin film technology offers lower noise levels and superior accuracy, which enhances overall circuit performance, especially in sensitive applications.

What does AEC-Q200 compliance indicate about the component?


AEC-Q200 compliance signifies that the resistor meets stringent automotive industry standards, ensuring reliability in harsh conditions and critical applications.

What advantages do low temperature coefficient resistors offer?


These resistors maintain consistent resistance values over temperature fluctuations, providing stability in circuit operations across varying environmental conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy