Vishay CMB 0207 1 kΩ, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X1001GB200
- RS Stock No.:
- 180-4217
- Mfr. Part No.:
- CMB02070X1001GB200
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
£292.00
(exc. VAT)
£350.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | £0.146 | £292.00 |
| 4000 + | £0.138 | £276.00 |
*price indicative
- RS Stock No.:
- 180-4217
- Mfr. Part No.:
- CMB02070X1001GB200
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Resistor Type | High Pulse | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | ±2 % | |
| Power Rating | 0.4W | |
| Voltage | 500V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CMB 0207 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 5.8mm | |
| Standards/Approvals | EN 140400, EN 140401-803, EN 60115-1, GADSL, IEC 60 062, IEC 60065, IEC 60068, IEC 60 286-3, IEC 61760-1, IEC QC 001002-3, RoHS | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Resistor Type High Pulse | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance ±2 % | ||
Power Rating 0.4W | ||
Voltage 500V | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CMB 0207 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 5.8mm | ||
Standards/Approvals EN 140400, EN 140401-803, EN 60115-1, GADSL, IEC 60 062, IEC 60065, IEC 60068, IEC 60 286-3, IEC 61760-1, IEC QC 001002-3, RoHS | ||
Width 12mm | ||
CMB 0207 Series
Advanced pulse load capability for the protection of circuitry with signal or mains input from surge pulses
Also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge
Applications include all fields of automotive, telecommunication, industrial and medical equipment
Metal Electrode Leadless Face SMT Resistors
Related links
- Vishay CMB 0207 - CMB02070X1001GB200
- Vishay CMB 0207 - CMB02070X1002GB200
- Vishay CMB 0207 - CMB02070X4708JB200
- Vishay CMB 0207 47kΩ, Melf 0207 Thin Film SMD Resistor ±2% 0.4W
- Vishay CMB 0207 22 Ω, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X2209GB200
- Vishay CMB 0207 15Ω, Melf 0207 Thin Film SMD Resistor ±5% 0.4W
- Vishay CMB 0207 12 kΩ - CMB02070X1202GB200
- Vishay CMB 0207 470 Ω, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X4700GB200
