Vishay CMB 0207 15Ω, Melf 0207 Thin Film SMD Resistor ±5% 0.4W

Stock information currently inaccessible
RS Stock No.:
684-6085
Mfr. Part No.:
CMB02070X1509JB200
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

15Ω

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

±5%

Power Rating

0.4W

Series

CMB 0207

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
DE

Related links