Vishay CMB 0207 10 Ω, 0207 Thin Film Surface Mount Resistor ±5 % 0.4 W - CMB02070X1009JB200
- RS Stock No.:
- 180-4207
- Mfr. Part No.:
- CMB02070X1009JB200
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-4207
- Mfr. Part No.:
- CMB02070X1009JB200
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Pulse | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.4W | |
| Voltage | 500V | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CMB 0207 | |
| Maximum Operating Temperature | 155°C | |
| Width | 8mm | |
| Length | 5.8mm | |
| Standards/Approvals | EN 140400, EN 140401-803, EN 60115-1, GADSL, IEC 60 062, IEC 60065, IEC 60068, IEC 60 286-3, IEC 61760-1, IEC QC 001002-3, RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Pulse | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.4W | ||
Voltage 500V | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CMB 0207 | ||
Maximum Operating Temperature 155°C | ||
Width 8mm | ||
Length 5.8mm | ||
Standards/Approvals EN 140400, EN 140401-803, EN 60115-1, GADSL, IEC 60 062, IEC 60065, IEC 60068, IEC 60 286-3, IEC 61760-1, IEC QC 001002-3, RoHS | ||
Termination Style Solder | ||
CMB 0207 Series
Advanced pulse load capability for the protection of circuitry with signal or mains input from surge pulses
Also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge
Applications include all fields of automotive, telecommunication, industrial and medical equipment
Metal Electrode Leadless Face SMT Resistors
Related links
- Vishay CMB 0207 10 Ω, 0207 Thin Film Surface Mount Resistor ±5 % 0.4 W - CMB02070X1009JB200
- Vishay CMB 0207 100 kΩ, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X1003GB200
- Vishay CMB 0207 470 Ω, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X4700GB200
- Vishay CMB 0207 22 Ω, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X2209GB200
- Vishay CMB 0207 100 Ω, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X1000GB200
- Vishay CMB 220 kΩ, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X2203GB200
- Vishay CMB 68 kΩ, 0207 Thin Film Surface Mount Resistor ±2 % 0.4 W - CMB02070X6802GB200
- Vishay CMB 0207 15Ω, Melf 0207 Thin Film SMD Resistor ±5% 0.4W
