Panasonic ERA 4.12 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB4121V
- RS Stock No.:
- 179-9618
- Mfr. Part No.:
- ERA3AEB4121V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
£8.75
(exc. VAT)
£10.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 1000 | £0.035 | £8.75 |
| 1250 - 2250 | £0.033 | £8.25 |
| 2500 - 4750 | £0.03 | £7.50 |
| 5000 - 9750 | £0.028 | £7.00 |
| 10000 + | £0.026 | £6.50 |
*price indicative
- RS Stock No.:
- 179-9618
- Mfr. Part No.:
- ERA3AEB4121V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.12kΩ | |
| Technology | Metal Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 4.12kΩ | ||
Technology Metal Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 0.45mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 1kΩ → 4.99kΩ
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
• Industrial
• Automotive
• Power Management
• Consumer Electronics
• Portable Devices
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 4.12 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB4121V
- Panasonic ERA 4.12 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 4.12 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB4121V
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 24 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 1.91 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
