Panasonic ERA 6.04 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB6041V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
179-9615
Mfr. Part No.:
ERA3ARB6041V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

6.04kΩ

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Length

1.6mm

Termination Style

Solder

Width

0.8mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Height

0.45mm

COO (Country of Origin):
JP

Panasonic ERA Series Size 0603 0.1 W 0.1% 10 ppm Metal Film Chip Resistors


ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.

Features & Benefits:


AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

Power rating options between 0.05 W and 0.25 W

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy