Panasonic ERA 300 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB301V

Bulk discount available

Subtotal (1 reel of 250 units)*

£8.75

(exc. VAT)

£10.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship

Units
Per unit
Per Reel*
250 - 750£0.035£8.75
1000 - 2250£0.021£5.25
2500 - 4750£0.021£5.25
5000 - 9750£0.021£5.25
10000 +£0.02£5.00

*price indicative

RS Stock No.:
179-9607
Mfr. Part No.:
ERA3AEB301V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

300Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Thin Film Resistor

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.8mm

Length

1.6mm

Termination Style

Solder

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Height

0.45mm

COO (Country of Origin):
JP

Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 47Ω → 976Ω


ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.

AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

Power rating options between 0.05 W and 0.25 W

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links