Panasonic ERA 9.1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB912V
- RS Stock No.:
- 179-9600
- Distrelec Article No.:
- 304-30-719
- Mfr. Part No.:
- ERA3AEB912V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
£8.75
(exc. VAT)
£10.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 750 | £0.035 | £8.75 |
| 1000 - 2250 | £0.021 | £5.25 |
| 2500 - 4750 | £0.021 | £5.25 |
| 5000 - 9750 | £0.021 | £5.25 |
| 10000 + | £0.02 | £5.00 |
*price indicative
- RS Stock No.:
- 179-9600
- Distrelec Article No.:
- 304-30-719
- Mfr. Part No.:
- ERA3AEB912V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 9.1kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 9.1kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 0.8mm | ||
Height 0.45mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 9.1kΩ Resistance, ±0.1 % Tolerance - ERA3AEB912V
This SMD resistor is designed for precision applications with a resistance Value of 9.1 kΩ and constructed using thin film technology. The Compact 0603 (1608M) package allows for easy integration in space-limited circuits, making it suitable for high-performance electronic devices.
Features & Benefits
• Low tolerance of ±0.1 % enables accurate performance
• Rated for a power output of 0.1W enhances reliability
• Temperature coefficient of ±25 ppm/°C ensures stability
• AEC-Q200 compliant for automotive applications meets high standards
• Thin film construction provides high precision and low noise
Applications
• Used in automotive electronics for critical signal processing
• Commonly employed in medical devices requiring high accuracy
• Utilised in precision instrumentation for measurement tasks
• Suitable for Advanced communication equipment designs
• Integrated into consumer electronics for enhanced performance
What specific advantages does this resistor offer in automotive applications?
It meets AEC-Q200 standards, ensuring it can withstand the rigorous demands of automotive environments including temperature fluctuations and vibrations, thus delivering reliable performance over an extended lifespan.
How does the low tolerance impact the overall circuitry?
The low tolerance of ±0.1 % ensures that the component functions accurately within its specified limits, providing consistent performance and minimising signal errors in critical applications.
In what conditions is the temperature coefficient significant?
The temperature coefficient of ±25 ppm/°C is particularly important in environments with substantial temperature variations, ensuring that the resistor maintains its specified resistance and performance level.
How does the power rating influence the choice of this resistor in electronics?
A power rating of 0.1W makes it Ideal for small-signal applications, allowing designers to use it effectively without the risk of overheating in Compact circuit designs.
Related links
- Panasonic ERA 9.1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB912V
- Panasonic ERA 9.1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB912V
- Panasonic ERA 9.1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.05 % 0.125 W - ERA6ARW912V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 33 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB333V
- Panasonic ERA 1.91 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 24 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
