Panasonic ERA 200 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB204V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

£8.75

(exc. VAT)

£10.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 78,750 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 750£0.035£8.75
1000 - 2250£0.021£5.25
2500 - 4750£0.021£5.25
5000 - 9750£0.021£5.25
10000 +£0.021£5.25

*price indicative

RS Stock No.:
179-9592
Mfr. Part No.:
ERA3AEB204V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

200kΩ

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Height

0.45mm

Width

0.8mm

Length

1.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Termination Style

Solder

COO (Country of Origin):
JP

Panasonic Series ERA SMD Resistor, 200kΩ Resistance, ±0.1 % Tolerance - ERA3AEB204V


This SMD resistor is designed for high-performance applications where precision is vital. With a resistance Value of 200 kΩ, these surface mount resistors are built using thin film technology to ensure superior accuracy. The Compact 0603 (1608M) package allows for easy integration into various electronic circuits, making it a preferred choice in automation and electronics.

Features & Benefits


• Offers a low tolerance of ±0.1% for enhanced accuracy

• Provides a power rating of 0.1W suitable for varied applications

• Temperature coefficient of ±25 ppm/°C ensures stable performance

• AEC-Q200 compliant for automotive industry requirements

• Compact 0603 size facilitates space-efficient designs

Applications


• Used in automotive circuits for reliable performance

• Suitable for automation requiring precise resistance

• Utilised in electronic devices demanding low tolerance specifications

• Applied in precision instrumentation for accurate measurements

What advantages do these resistors provide for automotive applications?


The AEC-Q200 compliance ensures these resistors meet rigorous automotive standards, providing reliable long-term performance under variable conditions often experienced in vehicles.

How do low tolerance and temperature coefficient specifications impact usability?


A low tolerance of ±0.1% ensures that the resistance stays close to the specified value, making it Ideal for sensitive applications, while a temperature coefficient of ±25 ppm/°C indicates minimal variance with temperature changes.

In what scenarios is the power rating of 0.1W significant?


This power rating means the resistors can effectively handle specific load conditions in tightly packed circuits where power levels are managed carefully, ensuring functionality without overheating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy