Panasonic ERA 30 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB303V
- RS Stock No.:
- 179-9591
- Mfr. Part No.:
- ERA3AEB303V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 250 units)*
£8.50
(exc. VAT)
£10.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 750 | £0.034 | £8.50 |
| 1000 - 2250 | £0.021 | £5.25 |
| 2500 - 4750 | £0.021 | £5.25 |
| 5000 - 9750 | £0.021 | £5.25 |
| 10000 + | £0.021 | £5.25 |
*price indicative
- RS Stock No.:
- 179-9591
- Mfr. Part No.:
- ERA3AEB303V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 30kΩ | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 30kΩ | ||
Resistor Type Thin Film Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | ||
Width 0.8mm | ||
Length 1.6mm | ||
Height 0.45mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 30kΩ Resistance, ±0.1 % Tolerance - ERA3AEB303V
This SMD Resistor is a VITAL component utilised in various electronic applications. Featuring a resistance Value of 30 kΩ and thin film technology, it ensures high precision in performance. With a Compact 0603 (1608M) resistor package, this product is suitable for space-constrained designs. Its robust specifications make it an Ideal choice for applications requiring reliability and efficiency.
Features & Benefits
• Provides precision with a tolerance of ±0.1 %
• Features a temperature coefficient of ±25 ppm/°C
• Operates reliably in minimum temperatures of -55 °C
• Designed to meet automotive standards with AEC-Q200 compliance
• Ensures stable performance as a temperature-stable resistor
• Capable of handling a power rating of 0.1W
Applications
• Used in automotive electronics for enhanced reliability
• Ideal for precision measurement circuits
• Commonly employed in consumer electronics designs
• Utilised in industrial automation control systems
• Selected for requiring low tolerance resistors
What specific temperature characteristics should I expect from this component?
It operates effectively within a range starting from a minimum of -55 °C, which ensures robust performance in a variety of environmental conditions.
How does the tolerance level affect the functionality in circuits?
With a tolerance of ±0.1 %, it provides precision that is critical for sensitive electronic applications, reducing the chance of error in circuit performance.
In what environments is this resistor typically implemented?
It is suitable for use in both consumer and automotive environments, owing to its compliance with AEC-Q200 standards, ensuring reliability and robustness.
What advantages does thin film technology offer for this resistor?
Thin film technology contributes to improved performance stability and accuracy, making it well-suited for applications requiring high precision and low temperature variance.
Related links
- Panasonic ERA 30 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB303V
- Panasonic ERA 68 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB680V
- Panasonic ERA 3A 9100 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB912V
- Panasonic ERA 3A 470 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB471V
- Panasonic ERA 7.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB752V
- Panasonic ERA 110 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB114V
- Panasonic ERA 2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB202V
- Panasonic ERA 2.4 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB242V
