Panasonic ERA 24 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB243V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

£8.75

(exc. VAT)

£10.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 750£0.035£8.75
1000 - 2250£0.021£5.25
2500 - 4750£0.021£5.25
5000 - 9750£0.021£5.25
10000 +£0.02£5.00

*price indicative

RS Stock No.:
179-8935
Mfr. Part No.:
ERA3AEB243V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

24kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Length

1.6mm

Termination Style

Solder

Width

0.8mm

Height

0.45mm

COO (Country of Origin):
JP

Panasonic Series ERA SMD Resistor, 24kΩ Resistance, ±0.1 % Tolerance - ERA3AEB243V


This SMD resistor is designed for precision in various electronic applications. Featuring thin film technology, it comes in a compact 0603 (1608M) package, making it ideal for space-constrained circuits. This resistor operates efficiently within a power rating of 0.1W and maintains a minimum operating temperature of -55 °C.

Features & Benefits


• Provides high accuracy with ±0.1% tolerance for precision tasks

• Utilises thin film technology for improved performance

• Suitable for automotive applications with AEC-Q200 compliance

• Compact 0603 package allows for flexible circuit designs

• Low-temperature coefficient of ±25 ppm/°C ensures stability

• Power rating of 0.1W meets various electronic requirements

Applications


• Used for automotive electronics requiring high precision

• Suitable for communications equipment with strict tolerances

• Utilised in industrial controls for reliable performance

• Ideal for consumer electronics that require compact components

What operational temperature range can be expected?


It operates effectively in a range starting from -55 °C, making it suitable for extreme conditions in various environments.

How does the thin film technology enhance functionality?


Thin film technology maximises precision and stability, providing better performance in applications where accuracy is critical.

What benefits does AEC-Q200 compliance offer?


AEC-Q200 compliance guarantees that the component meets stringent automotive reliability standards, ensuring long-term operation in demanding conditions.

Can this resistor maintain performance in high-frequency applications?


Yes, its design and thin film characteristics make it suitable for high-frequency operations, maintaining performance with minimal signal distortion.

What is the overall significance of the low-temperature coefficient?


The low-temperature coefficient of ±25 ppm/°C ensures that the resistor's performance remains stable across varying temperatures, minimising drift in circuit behaviour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy