Panasonic ERJ1G 1 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1004C

Bulk discount available

Subtotal (1 reel of 1000 units)*

£8.00

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000£0.008£8.00
5000 - 9000£0.007£7.00
10000 +£0.006£6.00

*price indicative

RS Stock No.:
179-7133
Mfr. Part No.:
ERJ1GNF1004C
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

1mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Precision

Package/Case

0603

Packaging

Pressed Carrier Tape

Tolerance

±1 %

Power Rating

0.05W

Voltage

25V

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ1G

Maximum Operating Temperature

125°C

Termination Style

Solder

Width

0.3mm

Height

0.23mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Length

0.6mm

COO (Country of Origin):
JP
Features

Small size and lightweight

High reliability

Metal glaze thick film resistive element and three layers of electrodes

Compatible with placement machines

Taping packaging available

Suitable for both reflow and flowsoldering

Low Resistance Tolerance

ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Type : ±1 %

ERJ1R, 2R, 3R, 6R Type : ±0.5 %

Related links