Panasonic ERJ1G 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1003C
- RS Stock No.:
- 179-7130
- Distrelec Article No.:
- 304-38-722
- Mfr. Part No.:
- ERJ1GNF1003C
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
£10.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | £0.01 | £10.00 |
| 5000 - 9000 | £0.009 | £9.00 |
| 10000 + | £0.008 | £8.00 |
*price indicative
- RS Stock No.:
- 179-7130
- Distrelec Article No.:
- 304-38-722
- Mfr. Part No.:
- ERJ1GNF1003C
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Pressed Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ1G | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 0.3mm | |
| Termination Style | Solder | |
| Height | 0.23mm | |
| Length | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Pressed Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ1G | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 0.3mm | ||
Termination Style Solder | ||
Height 0.23mm | ||
Length 0.6mm | ||
- COO (Country of Origin):
- JP
Features
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both reflow and flowsoldering
Low Resistance Tolerance
ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T Type : ±1 %
ERJ1R, 2R, 3R, 6R Type : ±0.5 %
Related links
- Panasonic ERJ1G 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1003C
- Panasonic ERJ1G 470 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF4700C
- Panasonic ERJ1G 1 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1004C
- Panasonic ERJ1G 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF10R0C
- Panasonic ERJ1G 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF1501C
- Panasonic ERJ1G 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF4703C
- Panasonic ERJ1G 47 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF4702C
- Panasonic ERJ1G 22 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF2202C
