Panasonic 10Ω, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W - ERJ1GNJ100C

Stock information currently inaccessible
RS Stock No.:
179-7125
Mfr. Part No.:
ERJ1GNJ100C
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

10Ω

Technology

Thick Film

Package/Case

0201 (0603M)

Tolerance

±5%

Power Rating

0.05W

Temperature Coefficient

-100 → +600ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ1G

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP
Features
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both refl ow and fl ow sol der ing