Panasonic ERJ1G 470 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.05 W - ERJ1GNJ471C
- RS Stock No.:
- 179-7117
- Mfr. Part No.:
- ERJ1GNJ471C
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-7117
- Mfr. Part No.:
- ERJ1GNJ471C
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 470Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Pressed Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ1G | |
| Maximum Operating Temperature | 125°C | |
| Length | 0.6mm | |
| Termination Style | Solder | |
| Height | 0.23mm | |
| Width | 0.3mm | |
| Standards/Approvals | EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 470Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Pressed Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ1G | ||
Maximum Operating Temperature 125°C | ||
Length 0.6mm | ||
Termination Style Solder | ||
Height 0.23mm | ||
Width 0.3mm | ||
Standards/Approvals EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | ||
- COO (Country of Origin):
- JP
Features
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both refl ow and fl ow sol der ing
Related links
- Panasonic ERJ1G 470 Ω, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.05 W - ERJ1GNJ471C
- Panasonic ERJ1G 47 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % Surface 0.05 W - ERJ1GNJ473C
- Panasonic ERJ1G 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF4703C
- Panasonic ERJ1G 470 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.05 W - ERJ1GNF4700C
- Panasonic ERJ1G 33 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ330C
- Panasonic ERJ1G 1 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ102C
- Panasonic ERJ1G 100 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ104C
- Panasonic ERJ1G 22 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ223C


