Panasonic ERJ1G 47 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ470C

Subtotal (1 reel of 15000 units)*

£60.00

(exc. VAT)

£75.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
15000 +£0.004£60.00

*price indicative

RS Stock No.:
179-7116
Mfr. Part No.:
ERJ1GNJ470C
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

47Ω

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Thick Film

Package/Case

0603

Packaging

Pressed Carrier Tape

Tolerance

±5 %

Voltage

25V

Power Rating

0.05W

Temperature Coefficient

-100 ppm/°C, +600 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ1G

Maximum Operating Temperature

125°C

Height

0.23mm

Termination Style

Solder

Length

0.6mm

Width

0.3mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

COO (Country of Origin):
JP
Features

Small size and lightweight

High reliability

Metal glaze thick film resistive element and three layers of electrodes

Compatible with placement machines

Taping packaging available

Suitable for both refl ow and fl ow sol der ing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy