Panasonic ERJ1G 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ332C
- RS Stock No.:
- 179-7115
- Mfr. Part No.:
- ERJ1GNJ332C
- Brand:
- Panasonic
Subtotal (1 reel of 15000 units)*
£60.00
(exc. VAT)
£75.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 30,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | £0.004 | £60.00 |
*price indicative
- RS Stock No.:
- 179-7115
- Mfr. Part No.:
- ERJ1GNJ332C
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 3.3kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Packaging | Pressed Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ1G | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 0.6mm | |
| Termination Style | Solder | |
| Height | 0.23mm | |
| Width | 0.3mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 3.3kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Packaging Pressed Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ1G | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 0.6mm | ||
Termination Style Solder | ||
Height 0.23mm | ||
Width 0.3mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- JP
Features
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both refl ow and fl ow sol der ing
Related links
- Panasonic ERJ1G 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ332C
- Panasonic ERJ1G 33 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ330C
- Panasonic ERJ1G 100 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ104C
- Panasonic ERJ1G 2 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ202C
- Panasonic ERJ1G 1 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ102C
- Panasonic ERJ1G 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ472C
- Panasonic ERJ1G 22 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ223C
- Panasonic ERJ1G 1 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ1R0C


