Panasonic ERJ1G 10 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ103C
- RS Stock No.:
- 179-7103
- Mfr. Part No.:
- ERJ1GNJ103C
- Brand:
- Panasonic
Subtotal (1 reel of 15000 units)*
£60.00
(exc. VAT)
£75.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | £0.004 | £60.00 |
*price indicative
- RS Stock No.:
- 179-7103
- Mfr. Part No.:
- ERJ1GNJ103C
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±5 % | |
| Packaging | Pressed Carrier Tape | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ1G | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 0.3mm | |
| Height | 0.23mm | |
| Termination Style | Solder | |
| Length | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±5 % | ||
Packaging Pressed Carrier Tape | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ1G | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 0.3mm | ||
Height 0.23mm | ||
Termination Style Solder | ||
Length 0.6mm | ||
- COO (Country of Origin):
- JP
Features
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both refl ow and fl ow sol der ing
