Panasonic 10Ω, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W - ERJ1GNJ100C
- RS Stock No.:
- 179-7100
- Mfr. Part No.:
- ERJ1GNJ100C
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 179-7100
- Mfr. Part No.:
- ERJ1GNJ100C
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10Ω | |
| Technology | Thick Film | |
| Package/Case | 0201 (0603M) | |
| Tolerance | ±5% | |
| Power Rating | 0.05W | |
| Temperature Coefficient | -100 → +600ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ1G | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10Ω | ||
Technology Thick Film | ||
Package/Case 0201 (0603M) | ||
Tolerance ±5% | ||
Power Rating 0.05W | ||
Temperature Coefficient -100 → +600ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ1G | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Features
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both refl ow and fl ow sol der ing
Small size and lightweight
High reliability
Metal glaze thick film resistive element and three layers of electrodes
Compatible with placement machines
Taping packaging available
Suitable for both refl ow and fl ow sol der ing


