Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB102V
- RS Stock No.:
- 179-3256
- Mfr. Part No.:
- ERA3APB102V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£750.00
(exc. VAT)
£900.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.15 | £750.00 |
*price indicative
- RS Stock No.:
- 179-3256
- Mfr. Part No.:
- ERA3APB102V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -15 ppm/°C, +15 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -15 ppm/°C, +15 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Length 1.6mm | ||
Height 0.45mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Panasonic ERA Series SMD Resistor, 1 kΩ Resistance, ±0.1 % Tolerance - ERA3APB102V
This SMD resistor is a high-precision component designed to deliver exceptional performance in various electronic applications. With a resistance Value of 1 kΩ and a Compact 0603 (1608M) package, this thin film resistor is suitable for demanding scenarios, including automotive settings. It operates efficiently within a temperature range of -55°C to +155°C while ensuring a tolerance of just ±0.1 %.
Features & Benefits
• Utilises thin film technology for enhanced stability and performance
• Offers a low tolerance of ±0.1 % for precise measurements
• High power rating of 0.1 W enables reliable operation
• Complies with the AEC-Q200 automotive standard for quality assurance
• Features a temperature coefficient of ±15 ppm/°C for temperature stability
• Available in a Compact 0603 package for space-saving designs
• Offers a low tolerance of ±0.1 % for precise measurements
• High power rating of 0.1 W enables reliable operation
• Complies with the AEC-Q200 automotive standard for quality assurance
• Features a temperature coefficient of ±15 ppm/°C for temperature stability
• Available in a Compact 0603 package for space-saving designs
Applications
• Suitable for automotive circuit designs that require high precision
• Used in precision measurement instruments for accurate readings
• Ideal for consumer electronics where space and performance are critical
• Effective in automation systems requiring reliable components
• Used in precision measurement instruments for accurate readings
• Ideal for consumer electronics where space and performance are critical
• Effective in automation systems requiring reliable components
How does the temperature coefficient affect performance?
The temperature coefficient of ±15 ppm/°C ensures minimal resistance variation across a wide temperature range, supporting stable performance in various operating conditions.
What advantages does the low tolerance provide?
A tolerance of ±0.1 % ensures precise current and voltage control, making it Ideal for applications demanding accuracy and reliability.
In what environments can this component be effectively used?
The resistor's operational temperature range makes it suitable for both high and low-temperature environments, particularly in automotive and industrial applications.
How does the packaging affect installation?
The Compact 0603 casing allows for easy placement on PCBs, making it especially useful in designs where space is limited while ensuring secure soldering.
What are the potential consequences of exceeding the power rating?
Exceeding the power rating of 0.1 W may lead to overheating, potentially damaging the resistor and causing circuit failure, which emphasises the importance of adhering to specified ratings.
Related links
- Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB102V
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ± 0.1 % 0.1 W - ERA2VEB1001X
- Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB102V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W


