Panasonic ERJ 80.6 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6ENF8062V
- RS Stock No.:
- 176-3620
- Mfr. Part No.:
- ERJ6ENF8062V
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£11.00
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.011 | £11.00 |
*price indicative
- RS Stock No.:
- 176-3620
- Mfr. Part No.:
- ERJ6ENF8062V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 80.6kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 1.25mm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 80.6kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 1.25mm | ||
Length 2mm | ||
Termination Style Solder | ||
Height 0.6mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 80.6 kΩ Resistance, ±1% Tolerance - ERJ6ENF8062V
This SMD resistor is a high precision component designed for reliability and efficiency in a variety of electronic applications. Measuring 0805 in size, it offers a resistance of 80.6 kΩ, making it an optimal choice for automotive and industrial settings. Manufactured by Panasonic, this thick film SMD resistor complies with AEC-Q200 standards, ensuring it meets stringent automotive specifications.
Features & Benefits
• Offers a resistance Value of 80.6 kΩ for precise electronic applications
• Designed with a power rating of 0.125W for effective performance
• Features a low tolerance of ±1% for enhanced accuracy
• Constructed using thick film technology for durability and stability
• Compliant with AEC-Q200 standards for automotive reliability
• Ideal size of 0805 fits various surface mount applications
• Designed with a power rating of 0.125W for effective performance
• Features a low tolerance of ±1% for enhanced accuracy
• Constructed using thick film technology for durability and stability
• Compliant with AEC-Q200 standards for automotive reliability
• Ideal size of 0805 fits various surface mount applications
Applications
• Utilised in automotive electronics for reliable signal processing
• Employed in power management circuits in automation systems
• Suitable for filtering in telecommunications devices
• Used with precision measurement equipment in laboratories
• Employed in power management circuits in automation systems
• Suitable for filtering in telecommunications devices
• Used with precision measurement equipment in laboratories
What temperature range can be expected for this component?
This component operates efficiently within temperatures ranging from -55 °C to +155 °C, ensuring its adaptability in various environments.
What advantages does the construction technology offer?
Thick film technology provides improved thermal stability and reliability, making it suitable for demanding applications.
How does the power rating influence circuit design?
The 0.125W power rating allows for more effective thermal management, aiding in circuit design optimisation and preventing overheating.
What specific applications benefit from the low tolerance feature?
The low tolerance feature is particularly beneficial in precision applications, where accurate resistance values are critical for optimal performance.
How does compliance with automotive standards impact usage?
Compliance with AEC-Q200 standards guarantees that the component can be reliably used in automotive applications without risk of failure.
Related links
- Panasonic ERJ 80.6 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6ENF8062V
- Panasonic ERJ H3E 180 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF1800V
- Panasonic ERJ H3E 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF4701V
- Panasonic ERJ H3E 8.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF8201V
- Panasonic ERJ H3E 270 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF2703V
- Panasonic ERJ H3E 820 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF8200V
- Panasonic ERJ H3E 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF3301V
- Panasonic ERJ H3E 15 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF1502V


