Panasonic ERJ 60.4 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6ENF60R4V

Subtotal (1 reel of 1000 units)*

£9.00

(exc. VAT)

£11.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.009£9.00

*price indicative

RS Stock No.:
176-3595
Mfr. Part No.:
ERJ6ENF60R4V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

60.4Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

150V

Power Rating

0.125W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Height

0.6mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Termination Style

Solder

Width

1.25mm

COO (Country of Origin):
CN

Panasonic ERJ Series SMD Resistor, 60.4Ω Resistance, ±1 % Tolerance - ERJ6ENF60R4V


This SMD resistor is a precision component designed for various electronic applications requiring accurate resistance. With a resistance Value of 60.4 Ω, this 0805 SMD resistor is built using thick film technology and engineered to meet stringent automotive standards (AEC-Q200). It operates effectively in environments with temperatures ranging from -55 °C to +155 °C and offers a power rating of 0.125W, making it suitable for a wide array of uses in the automation, electronics, and electrical industries.

Features & Benefits


• High precision with a tolerance of ±1 % ensures reliable performance
• Rated for 0.125W, enabling efficient power management in circuits
• Compact 0805 package optimises space on printed circuit boards
• Thick film technology enhances stability across varying temperatures
• Designed to meet AEC-Q200 standards for automotive applications
• Wide temperature range suitability supports diverse operational conditions

Applications


• Used for circuit design in automotive electronic systems
• Commonly implemented in power regulation
• Ideal for use in Compact electronics and devices
• Suitable for precision measurement and testing equipment

What operating conditions can this component handle?


The component can operate in temperatures as low as -55 °C and as high as +155 °C, making it versatile for extreme environments.

How does the tolerance level impact circuit performance?


A tolerance of ±1 % ensures that the resistor provides consistent and predictable resistance, which is Crucial for maintaining circuit integrity and performance.

In what scenarios would this resistor be preferred over others?


This resistor is Ideal for applications demanding high precision and reliability, particularly in automotive and electronic fields where component failure can lead to significant issues.

Can this resistor be used in high-frequency applications?


While primarily designed for standard applications, it can function well in high-frequency circuits depending on the overall circuit design and requirements. However, consulting specific application notes is advisable for optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy