Panasonic ERJ 82 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF8202V
- RS Stock No.:
- 176-3594
- Mfr. Part No.:
- ERJ3EKF8202V
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£5.00
(exc. VAT)
£6.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 149,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.005 | £5.00 |
*price indicative
- RS Stock No.:
- 176-3594
- Mfr. Part No.:
- ERJ3EKF8202V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 82kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 0.8mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 82kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 0.8mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 0.45mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 82 kΩ Resistance, 0.1W Power Rating - ERJ3EKF8202V
This SMD resistor is designed for precise electronic applications, offering a resistance Value of 82 kΩ. With dimensions of 0603 (1608M), it utilises thick film technology, making it an Ideal choice for various electronic circuits. This component is built to withstand extreme temperatures, with a minimum operating temperature of -55 °C and a maximum of +155 °C, ensuring robust performance in demanding environments as per AEC-Q200 standards.
Features & Benefits
• High-precision SMD resistor with ±1% tolerance for accurate performance
• Class-leading power rating of 0.1 W, suitable for various applications
• Ideal thick film technology for superior endurance and reliability
• Automotive-grade design ensures durability in automotive applications
• Performs well in a wide temperature range for versatile use
• Compact 0603 package allows for efficient space utilisation in circuits
• Class-leading power rating of 0.1 W, suitable for various applications
• Ideal thick film technology for superior endurance and reliability
• Automotive-grade design ensures durability in automotive applications
• Performs well in a wide temperature range for versatile use
• Compact 0603 package allows for efficient space utilisation in circuits
Applications
• Utilised in automotive electronics for reliable performance
• Applicable in wearable technology for Compact designs
• Integrated in consumer electronics to ensure signal integrity
• Common in industrial control systems for optimal functionality
• Applicable in wearable technology for Compact designs
• Integrated in consumer electronics to ensure signal integrity
• Common in industrial control systems for optimal functionality
What is the benefit of the thick film technology in this component?
Thick film technology offers enhanced durability and stability under high-stress conditions, making it suitable for a variety of electronic applications without compromising performance.
How does the power rating impact component selection?
A power rating of 0.1 W indicates the maximum power the resistor can handle, allowing for safer and more efficient circuit designs in electronic applications.
What are the advantages of having a ±1% tolerance?
A ±1% tolerance means the resistance Value can vary only slightly, providing more precise control in circuit functionality and enhancing reliability in sensitive applications.
What temperature range can this resistor operate in?
This resistor operates effectively between -55 °C and +155 °C, making it reliable for both low and high-temperature environments.
Why is it classified as an automotive-grade resistor?
The automotive-grade classification ensures that this component meets rigorous testing and standards, suitable for use in vehicles where performance and reliability are crucial.
Related links
- Panasonic ERJ 82 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF8202V
- Panasonic ERJ H2R 22 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF22R0X
- Panasonic ERJ H2C 3.9 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF3R90X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 56 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF56R0X
- Panasonic ERJ H2R 150 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1500X
- Panasonic ERJ H2C 8.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF8R20X
- Panasonic ERJ H2R 1.5 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1501X


