Panasonic ERJ 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF3301V
- RS Stock No.:
- 176-3592
- Mfr. Part No.:
- ERJ3EKF3301V
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£9.00
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 176,000 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.009 | £9.00 |
*price indicative
- RS Stock No.:
- 176-3592
- Mfr. Part No.:
- ERJ3EKF3301V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.3kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 3.3kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 0.45mm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Width 0.8mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 3.3 kΩ Resistance, 0.1W Power Rating - ERJ3EKF3301V
This SMD resistor offers a resistance Value of 3.3 kΩ, designed for diverse electronic applications. Constructed using thick film technology, this component is housed in a Compact 0603 (1608M) package, making it suitable for limited spaces. With a tolerance of ±1% and a power rating of 0.1 W, this resistor adheres to the automotive standard AEC-Q200, ensuring its reliability in critical environments. Its operating temperature range spans from -55 °C to +155 °C, signifying robust performance under varying conditions.
Features & Benefits
• Utilises thick film technology for enhanced performance
• Compact 0603 package Ideal for space-constrained designs
• ±1% tolerance ensures precise resistance values
• Operates efficiently at temperatures between -55 °C and +155 °C
• 0.1 W power rating suitable for various electronic circuits
• AEC-Q200 compliant for automotive applications, ensuring reliability
• Compact 0603 package Ideal for space-constrained designs
• ±1% tolerance ensures precise resistance values
• Operates efficiently at temperatures between -55 °C and +155 °C
• 0.1 W power rating suitable for various electronic circuits
• AEC-Q200 compliant for automotive applications, ensuring reliability
Applications
• Utilised in automotive electronics for dependable component integration
• Suitable for circuit boards in consumer electronics and appliances
• Implemented in industrial automation systems to ensure consistent performance
• Applied in precision measurement instruments requiring EXACT resistance levels
• Suitable for circuit boards in consumer electronics and appliances
• Implemented in industrial automation systems to ensure consistent performance
• Applied in precision measurement instruments requiring EXACT resistance levels
What advantages does the temperature range provide for this component?
The wide temperature range of -55 °C to +155 °C ensures consistent performance across various operating conditions, making it suitable for both high and low-temperature environments.
How does the tolerance impact the functionality in electrical circuits?
A tolerance of ±1% allows for precise resistance control, which is Crucial for maintaining accurate performance in sensitive electronic circuits.
In what scenarios would the power rating be a significant consideration?
The 0.1 W power rating is Crucial in low-power applications, ensuring that the resistor does not overheat and maintains reliability in Compact or energy-efficient designs.
Can this resistor be used in high-frequency applications?
Yes, the low profile and reliable performance allow for effective use in high-frequency circuits, where space and component stability are vital.
Related links
- Panasonic ERJ 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF3301V
- Panasonic ERJ 3.3 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W - ERJ2RKF3301X
- Panasonic ERJ 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD3301V
- Panasonic ERJ 3.3 kΩ, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ6RBD3301V
- Panasonic ERJ 3.3 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF3R3V
- Panasonic ERJ 3.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJU06F3301V
- Panasonic ERJ 3.3 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ14BQF3R3U
- Panasonic ERJ 3.3 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - ERJ8ENF3301V


