Panasonic ERJ 0 mΩ, 0603 Thick Film Surface Mount Resistor ± 5 % 0.05 W - ERJ1GN0R00C

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

£6.00

(exc. VAT)

£7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
  • Plus 10,000 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000£0.006£6.00
2000 - 4000£0.006£6.00
5000 - 9000£0.006£6.00
10000 - 19000£0.006£6.00
20000 +£0.006£6.00

*price indicative

RS Stock No.:
176-3574
Mfr. Part No.:
ERJ1GN0R00C
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

0mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Pressed Carrier Tape

Tolerance

± 5 %

Voltage

25V

Power Rating

0.05W

Temperature Coefficient

-100 to +600 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

125°C

Height

0.23mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Length

0.6mm

Termination Style

Solder

Width

0.3mm

COO (Country of Origin):
JP

Panasonic ERJ Series SMD Resistor, 0Ω Resistance, ± 5% Tolerance - ERJ1GN0R00C


This SMD resistor is a precise component designed for use in various electronic applications. Featuring a resistance Value of 0 Ω, it is classified as a low power device with a power rating of 0.05 W. The device employs thick film technology and is packaged in a Compact 0201 format, making it suitable for space-constrained environments. This resistor is engineered to offer reliable performance across a wide temperature range of -55°C to +125°C, with a tolerable variance of ± 5%.

Features & Benefits


• Designed for automotive applications, ensuring AEC-Q200 compliance
• Operates effectively within a temperature coefficient of -100 to +600ppm/°C
• Compact size allows integration into small electronic devices
• Facilitates precise circuit design with ± 5% tolerance
• Ideal for low power applications, enhancing circuit efficiency
• Utilises thick film technology for improved durability

Applications


• Utilised in automotive electronic control units
• Implemented in Advanced telecommunications equipment
• Ideal for consumer electronics with space constraints
• Suitable for sensor technologies in automation systems
• Used in Compact medical devices for accurate data transmission

How does the temperature coefficient affect overall performance in different environments?


The temperature coefficient determines the resistor's stability across varying temperatures. With a range of -100 to +600ppm/°C, it maintains consistent performance, ensuring reliable operation in extreme conditions.

What are the advantages of using this component in automotive applications?


This SMD resistor meets AEC-Q200 standards, which guarantees high reliability and performance in automotive environments, making it suitable for critical applications where safety and durability are paramount.

Can this component be integrated into PCB designs?


Yes, its small package size of 0201 enables seamless integration into printed circuit board designs, accommodating the trend towards miniaturisation in modern electronics.

What challenges does the low resistance Value help to address in circuits?


The 0 Ω resistance Value allows for seamless connections and can be used for jumpers in circuit designs, facilitating design flexibility without adding resistance to the circuit.

How does the specified tolerance level impact circuit performance?


A tolerance of ± 5% provides a reliable measurement margin, allowing for precise control in circuitry design while reducing the risk of failures due to component variability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy