Panasonic ERJ 4.75 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF4751V

Subtotal (1 reel of 1000 units)*

£8.00

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43,000 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.008£8.00

*price indicative

RS Stock No.:
176-3561
Mfr. Part No.:
ERJ3EKF4751V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

4.75kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Length

1.6mm

Width

0.8mm

Height

0.45mm

COO (Country of Origin):
CN

Panasonic ERJ Series SMD Resistor, 4.75 kΩ Resistance, ±1 % Tolerance - ERJ3EKF4751V


This SMD resistor belongs to the 0603 package category, known for its Compact dimensions of 1608M. Designed with a resistance Value of 4.75 kΩ, this thick film SMD resistor ensures efficiency and reliability within a range of applications. It operates effectively within a temperature range of -55 °C to +155 °C, making it suitable for various environments. With a power rating of 0.1 W, it is compliant with the AEC-Q200 automotive standard, providing assurance for automotive applications.

Features & Benefits


• Designed for ease of integration into Compact circuits
• Offers a resistance tolerance of ±1 % for precision
• High temperature range ensures performance reliability
• Meets industry standards for automotive applications
• Consumes minimal power at 0.1 W rating
• Thick film technology enhances long-term stability

Applications


• Used for signal processing in automotive systems
• Suitable for power management circuits in electronics
• Employed in Compact consumer electronic devices
• Utilised in precision measurement equipment in industrial settings

What are the implications of the resistance tolerance for circuit design?


The tolerance of ±1 % allows for precise current and voltage control, ensuring circuit integrity and stability under varying conditions.

How can this component's temperature range impact its performance in outdoor applications?


Operating between -55 °C and +155 °C ensures reliable functionality in extreme weather, making it Ideal for outdoor electronics and automotive systems.

What advantages does the thick film technology offer over other resistor types?


Thick film technology provides enhanced thermal stability and a higher power rating in a smaller footprint, Ideal for modern electronic designs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy