Panasonic ERJ 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF2201V
- RS Stock No.:
- 176-3560
- Mfr. Part No.:
- ERJ3EKF2201V
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£10.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,000 unit(s) ready to ship
- Plus 68,000 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.01 | £10.00 |
*price indicative
- RS Stock No.:
- 176-3560
- Mfr. Part No.:
- ERJ3EKF2201V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.2kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 2.2kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 0.8mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 2.2 kΩ Resistance, ±1 % Tolerance - ERJ3EKF2201V
This SMD resistor is a high-performance component designed for use in a variety of electronic applications. With a resistance Value of 2.2 kΩ, this Compact 0603 SMD resistor adheres to stringent standards, making it suitable for automotive and other demanding environments. It features a power rating of 0.1 W and operates efficiently across a broad temperature range from -55 °C to +155 °C, ensuring reliability in critical applications.
Features & Benefits
• Utilises thick film technology for enhanced durability
• Maintains a low tolerance of ±1% for consistent performance
• Operates reliably under AEC-Q200 automotive standards
• Complements designs needing a small SMD resistor package
• Supports high-temperature environments without degradation
• Optimised for applications requiring stable power ratings up to 0.1 W
• Maintains a low tolerance of ±1% for consistent performance
• Operates reliably under AEC-Q200 automotive standards
• Complements designs needing a small SMD resistor package
• Supports high-temperature environments without degradation
• Optimised for applications requiring stable power ratings up to 0.1 W
Applications
• Used in automotive control systems for precise resistance
• Ideal for power management circuits in electronic devices
• Suitable for signal processing where stability is Crucial
• Employed in Compact electronics requiring space-efficient components
• Utilised in sensor technologies for accurate data transmission
• Ideal for power management circuits in electronic devices
• Suitable for signal processing where stability is Crucial
• Employed in Compact electronics requiring space-efficient components
• Utilised in sensor technologies for accurate data transmission
What makes this suitable for automotive applications?
It adheres to AEC-Q200 standards, ensuring durability and reliability in high-stress environments, which are prevalent in automotive systems.
How does the resistor maintain stability under varying temperatures?
The component is designed to function effectively within a temperature range of -55 °C to +155 °C, making it Ideal for applications exposed to extreme conditions.
What advantages does the low tolerance provide in electronic circuits?
A tolerance of ±1% enables precise performance, ensuring that circuits operate accurately and reliably, which is Crucial for high-performance applications.
Can I use this resistor in power-sensitive designs?
Yes, it features a power rating of 0.1 W, making it suitable for applications where minimising power consumption is essential while maintaining efficiency.
Related links
- Panasonic ERJ 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF2201V
- Panasonic ERJ H2R 22 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF22R0X
- Panasonic ERJ H2R 150 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1500X
- Panasonic ERJ H2C 3.9 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF3R90X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 56 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF56R0X
- Panasonic ERJ H2R 1.5 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1501X
- Panasonic ERJ H2R 47 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF4702X


