Panasonic ERJ 390 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF3900V

Subtotal (1 reel of 1000 units)*

£6.00

(exc. VAT)

£7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 82,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.006£6.00

*price indicative

RS Stock No.:
176-3559
Mfr. Part No.:
ERJ3EKF3900V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

390Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Width

0.8mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Termination Style

Solder

Length

1.6mm

Height

0.45mm

COO (Country of Origin):
CN

Panasonic ERJ Series SMD Resistor, 390Ω Resistance, ±1 % Tolerance - ERJ3EKF3900V


This SMD resistor is a high-performance component specifically designed for electronic applications. Catering to a resistance Value of 390 Ω, this thick film resistor is housed in a Compact 0603 (1608M) package. With an operating temperature range between -55 °C and +155 °C, it is suitable for diverse environments. This component adheres to automotive standards, ensuring reliability across various applications.

Features & Benefits


• Utilises thick film technology for improved reliability
• Exceptional precision with a tolerance of ±1%
• Power rating of 0.1 W for efficient performance
• Compact 0603 package optimises board space
• Compliant with AEC-Q200 for automotive applications
• Versatile for use in high-precision electronic circuits

Applications


• Utilised in automotive electronic control units
• Ideal for signal conditioning and processing circuits
• Implemented in consumer electronics for enhanced functionality
• Used in industrial automation and control systems
• Essential for telecommunications equipment stability

What are the thermal specifications of this component?


The resistor can operate effectively between -55 °C and +155 °C, making it suitable for a wide range of temperature-sensitive applications. This capability enhances its reliability in extreme conditions, ensuring consistent performance.

How does the tolerance impact the performance of this resistor?


With a tolerance of ±1%, it allows precise control over resistance values, enabling finer adjustments in circuits where accuracy is critical. This level of precision is particularly beneficial in automotive and precision electronic applications.

What standards does this component comply with for automotive use?


It meets the AEC-Q200 standard, which demonstrates its Ability to withstand rigorous testing and conditions typical in automotive environments. This compliance assures reliAbility and durAbility within automotive electronic systems.

Related links