Panasonic ERJ 324 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF3243X
- RS Stock No.:
- 176-3548
- Distrelec Article No.:
- 304-30-746
- Mfr. Part No.:
- ERJ2RKF3243X
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£4.00
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 63,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.004 | £4.00 |
*price indicative
- RS Stock No.:
- 176-3548
- Distrelec Article No.:
- 304-30-746
- Mfr. Part No.:
- ERJ2RKF3243X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 324kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.35mm | |
| Width | 0.5mm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Standards/Approvals | EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 324kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Height 0.35mm | ||
Width 0.5mm | ||
Termination Style Solder | ||
Length 1mm | ||
Standards/Approvals EIAJ RC-2134B, IEC 60115-8, JIS C 5201-8 | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 324kΩ Resistance, ±1% Tolerance - ERJ2RKF3243X
This SMD resistor is an essential component designed for a variety of electronic applications where precision and reliability are crucial. With a resistance of 324 kΩ and a Compact 0402 (1005M) case size, this resistor utilises thick film technology to achieve high performance in demanding conditions. Built to meet automotive standards, it operates efficiently within a temperature range of -55°C to +155°C, making it suitable for diverse environments.
Features & Benefits
• Achieves ±1 % tolerance for enhanced reliability in circuits
• Suitable for high-density PCB layouts due to its small footprint
• Operates up to 0.1 W power rating for low power applications
• Offers a ±100 ppm/°C temperature coefficient for stable performance
• AEC-Q200 compliant for use in automotive environments
• Designed for automation, electronics and electrical engineering
• Suitable for high-density PCB layouts due to its small footprint
• Operates up to 0.1 W power rating for low power applications
• Offers a ±100 ppm/°C temperature coefficient for stable performance
• AEC-Q200 compliant for use in automotive environments
• Designed for automation, electronics and electrical engineering
Applications
• Utilised in automotive electronics for sensor
• Ideal for signal conditioning circuits in automation systems
• Commonly used in precision measurement devices
• Effective in power management circuits for energy efficiency
• Implemented in consumer electronics requiring stable resistance
• Ideal for signal conditioning circuits in automation systems
• Commonly used in precision measurement devices
• Effective in power management circuits for energy efficiency
• Implemented in consumer electronics requiring stable resistance
What is the significance of the temperature coefficient for this component?
The temperature coefficient of ±100 ppm/°C indicates that the resistor maintains stable resistance over a wide temperature range, ensuring consistent performance in varying thermal conditions.
How does the tolerance level impact circuit design?
A tolerance of ±1 % means the resistor's actual resistance can vary slightly from its nominal value, which is Crucial in precision applications where accuracy is required for optimal circuit functionality.
In what types of projects is this resistor commonly Effective?
This component is frequently used in automotive-grade applications, automation technologies, and Advanced electronic devices where reliability and performance are paramount.
What factors should be considered when integrating this resistor into a circuit?
Consider the overall power rating and ensure the circuit's voltage and current do not exceed the limit of 0.1 W to avoid overheating and potential failure.
Related links
- Panasonic ERJ 324 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF3243X
- Panasonic ERJ H2R 22 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF22R0X
- Panasonic ERJ H2R 150 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1500X
- Panasonic ERJ H2C 3.9 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF3R90X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 56 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF56R0X
- Panasonic ERJ H2R 1.5 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1501X
- Panasonic ERJ H2R 2.2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2201X
