Panasonic ERJ 47 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF4702V
- RS Stock No.:
- 176-3539
- Mfr. Part No.:
- ERJ3EKF4702V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
£9.00
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
- Plus 55,000 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | £0.009 | £9.00 |
| 5000 - 9000 | £0.008 | £8.00 |
| 10000 - 24000 | £0.008 | £8.00 |
| 25000 - 49000 | £0.007 | £7.00 |
| 50000 + | £0.007 | £7.00 |
*price indicative
- RS Stock No.:
- 176-3539
- Mfr. Part No.:
- ERJ3EKF4702V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 47kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 47kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 0.8mm | ||
Height 0.45mm | ||
Termination Style Solder | ||
Length 1.6mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 47 kΩ Resistance, 0.1W Power Rating - ERJ3EKF4702V
This SMD resistor is a high-precision electronic component designed for seamless integration into various circuits. With a resistance Value of 47 kΩ and a Compact size of 0603 (1608M), it is well-suited for modern surface mount technology applications. The resistor features thick film technology and is optimised for a power rating of 0.1 W, ensuring reliable performance even in demanding conditions, with operational temperatures ranging from -55 °C to +155 °C.
Features & Benefits
• Provides a resistance of 47 kΩ for precise performance
• Designed with thick film technology for enhanced durability
• Compact 0603 size fits into space-constrained applications
• AEC-Q200 certified, ensuring automotive-grade reliability
• Tolerance of ±1 % supports high accuracy in circuits
• Rated for 0.1 W operation, suitable for diverse applications
• Designed with thick film technology for enhanced durability
• Compact 0603 size fits into space-constrained applications
• AEC-Q200 certified, ensuring automotive-grade reliability
• Tolerance of ±1 % supports high accuracy in circuits
• Rated for 0.1 W operation, suitable for diverse applications
Applications
• Used for signal processing in automotive electronics
• Suitable for high-frequency in communication devices
• Employed in power management circuits for efficiency
• Ideal for use in consumer electronics for consistent performance
• Suitable for high-frequency in communication devices
• Employed in power management circuits for efficiency
• Ideal for use in consumer electronics for consistent performance
What temperature range can this component operate within?
It is designed to function effectively between -55 °C and +155 °C, making it suitable for both extreme and standard conditions typically encountered in electronic applications.
How does the resistance Value affect circuit performance?
A resistance Value of 47 kΩ facilitates specific current flow and voltage division in circuits, which is Crucial for maintaining desired operational parameters.
What type of technology is utilised in this resistor?
This component employs thick film technology, which provides durability and stability in various applications, particularly advantageous in automotive-grade scenarios.
Why is AEC-Q200 certification significant for this product?
The AEC-Q200 certification indicates the component meets stringent automotive standards for reliability and performance, ensuring its use in critical automotive systems.
How does the Compact size benefit circuit design?
The 0603 package allows for efficient space utilisation on PCBs, making it Ideal for Compact designs and enabling higher component density in electronic assemblies.
Related links
- Panasonic ERJ 47 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF4702V
- Panasonic ERJ 47 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF47R0V
- Panasonic ERJ H2R 22 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF22R0X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 56 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF56R0X
- Panasonic ERJ H2R 10 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF10R0X
- Panasonic ERJ H2R 150 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1500X
- Panasonic ERJ H2C 8.2 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2CF8R20X


