Panasonic ERJ 200 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF2003V
- RS Stock No.:
- 176-3537
- Mfr. Part No.:
- ERJ3EKF2003V
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£5.00
(exc. VAT)
£6.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 153,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.005 | £5.00 |
*price indicative
- RS Stock No.:
- 176-3537
- Mfr. Part No.:
- ERJ3EKF2003V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 200kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 200kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Width 0.8mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Height 0.45mm | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 200 kΩ Resistance, ±1 % Tolerance - ERJ3EKF2003V
This SMD resistor is a precision component designed for various electronic applications. The 0603 package size ensures it is Compact and suitable for modern circuit designs. With a resistance Value of 200 kΩ and a maximum power rating of 0.1 W, it operates effectively across a wide temperature range from -55 °C to +155 °C. This device adheres to AEC-Q200 automotive standards, making it a reliable choice for automotive applications.
Features & Benefits
• Thick film technology enhances stability and performance
• Low tolerance of ±1 % ensures accurate resistance values
• High temperature resilience makes it suitable for demanding environments
• Compact 0603 package saves space in circuit designs
• Automotive standard compliance guarantees reliability in vehicles
• Effective power rating supports various electronic applications
• Low tolerance of ±1 % ensures accurate resistance values
• High temperature resilience makes it suitable for demanding environments
• Compact 0603 package saves space in circuit designs
• Automotive standard compliance guarantees reliability in vehicles
• Effective power rating supports various electronic applications
Applications
• Used for precision signal processing in automotive electronics
• Suitable for temperature monitoring circuits in industrial automation
• Applied in medical device circuitry requiring accurate resistance
• Utilised within electronic control units for automotive systems
• Suitable for temperature monitoring circuits in industrial automation
• Applied in medical device circuitry requiring accurate resistance
• Utilised within electronic control units for automotive systems
How does the operating temperature range affect performance in different environments?
The operating temperature range of -55 °C to +155 °C allows the resistor to function reliably in both extreme cold and heat, ensuring stable performance in varied conditions typical in automotive and industrial applications.
What types of circuit designs benefit from this Compact size?
The 0603 package size is Ideal for high-density circuit boards, ensuring that designs remain Compact while facilitating the integration of multiple components without sacrificing performance.
How can low tolerance improve circuit functionality?
A low tolerance of ±1 % ensures precise resistance values, VITAL for maintaining signal integrity and accuracy in sensitive applications such as automotive and precision electronics, preventing potential performance issues.
What specific applications benefit from AEC-Q200 compliance?
AEC-Q200 compliance makes this resistor suitable for use in automotive applications, ensuring that it can withstand the rigorous tests and conditions faced in automotive environments without failure.
Related links
- Panasonic ERJ 200 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF2003V
- Panasonic ERJ 200 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF2000V
- Panasonic ERJ 200 kΩ, 0805 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ6RED2003V
- Panasonic ERJ 200 Ω, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD2000V
- Panasonic ERJ 200 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RED2003V
- Panasonic ERJ 200 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJU06F2003V
- Panasonic ERJ H2R 22 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF22R0X
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X


