Panasonic ERJ 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF10R0V

Subtotal (1 reel of 1000 units)*

£6.00

(exc. VAT)

£7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 435,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.006£6.00

*price indicative

RS Stock No.:
176-3533
Mfr. Part No.:
ERJ3EKF10R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

10Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.8mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Termination Style

Solder

Height

0.45mm

Length

1.6mm

COO (Country of Origin):
CN

Panasonic ERJ Series SMD Resistor, 10Ω Resistance, 0.1W Power Rating - ERJ3EKF10R0V


This SMD resistor offers reliable performance with a resistance Value of 10 Ω, suitable for various electronic applications. Designed with thick film technology, it comes in a Compact 0603 package, ensuring ease of integration into circuit designs. Capable of operating in extreme temperatures ranging from -55 °C to +155 °C, this resistor meets stringent automotive standards.

Features & Benefits


• Designed for flexibility in high-temperature applications
• Compact 0603 package enables space-efficient installations
• Low tolerance of ±1 % supports precision circuit requirements
• Maintains stability with a power rating of 0.1 W
• AEC-Q200 compliance ensures reliability in automotive systems
• Built using thick film technology for consistent performance

Applications


• Utilised in automotive electronic control units
• Ideal for circuit boards in temperature-sensitive devices
• Employed in Compact consumer electronics with space constraints
• Suitable for power management and signal processing circuits

What role does the low tolerance play in circuit performance?


The low tolerance of ±1 % allows for precise current regulation and improves overall circuit accuracy, reducing the risk of performance deviations in sensitive applications.

How does the thick film technology impact reliability?


Thick film technology provides enhanced thermal and electrical stability, making the resistor less susceptible to degradation under varying environmental conditions and ensuring longevity in demanding applications.

In which environments can this component function effectively?


This component can function effectively in extreme conditions, operating reliably in temperatures as low as -55 °C and as high as +155 °C, catering to diverse application needs.

What specifications should I consider for PCB design?


Key specifications to consider include the resistor's size, power rating, tolerance, and resistance value, as these factors will influence the overall performance and reliability of the PCB in its intended application.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy