Panasonic ERJ 13 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1302V
- RS Stock No.:
- 176-3529
- Mfr. Part No.:
- ERJ3EKF1302V
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£6.00
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.006 | £6.00 |
*price indicative
- RS Stock No.:
- 176-3529
- Mfr. Part No.:
- ERJ3EKF1302V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 13kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 13kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Length 1.6mm | ||
Height 0.45mm | ||
Termination Style Solder | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 13 kΩ Resistance, ±1 % Tolerance - ERJ3EKF1302V
This SMD resistor is a high precision component designed for various electronic applications. With a resistance Value of 13 kΩ, it belongs to the robust category of thick film resistors, specifically in the 0603 package size. Operating within a wide temperature range of -55 °C to +155 °C, it is particularly suitable for automotive and industrial environments, adhering to the AEC-Q200 automotive standard.
Features & Benefits
• Offers a resistance of 13 kΩ for precise circuit performance
• Manufactured using thick film technology for enhanced durability
• Available in a Compact 0603 form factor suitable for space-constrained designs
• Tolerance of ±1% ensures consistent and reliable performance
• Rated for a power handling capacity of 0.1 W to support various uses
• Complies with automotive standards, ensuring reliability in demanding conditions
• Manufactured using thick film technology for enhanced durability
• Available in a Compact 0603 form factor suitable for space-constrained designs
• Tolerance of ±1% ensures consistent and reliable performance
• Rated for a power handling capacity of 0.1 W to support various uses
• Complies with automotive standards, ensuring reliability in demanding conditions
Applications
• Utilised in automotive circuits to ensure reliability
• Designed for use in industrial equipment for stable performance
• Adopted in electronic devices requiring Compact design solutions
• Employed in automation systems requiring precise resistance values
• Designed for use in industrial equipment for stable performance
• Adopted in electronic devices requiring Compact design solutions
• Employed in automation systems requiring precise resistance values
What power rating does this component support?
The component is rated for a power handling of 0.1 W, making it suitable for low-power applications.
How does temperature affect performance?
It operates effectively within a temperature range of -55 °C to +155 °C, ensuring reliable performance across various conditions.
What industries commonly utilise this type of resistor?
This type of resistor is commonly found in automotive, industrial, and electronic sectors, meeting specific application needs.
What are the advantages of a ±1% tolerance?
A tolerance of ±1% allows for greater accuracy in circuit design, ensuring reliable functionality amidst fluctuations.
Why is thick film technology preferred for this resistor?
Thick film technology enhances durability and thermal stability, making it Ideal for demanding applications.
Related links
- Panasonic ERJ 13 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1302V
- Panasonic ERJ 13 Ω, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RED13R0V
- Panasonic ERJ H2R 22 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF22R0X
- Panasonic ERJ 13 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - ERJ3RBD1302V
- Panasonic ERJ H2R 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF2202X
- Panasonic ERJ H2R 56 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF56R0X
- Panasonic ERJ H2R 10 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF10R0X
- Panasonic ERJ H2R 150 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJH2RF1500X
