Panasonic ERJ 4.99 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6ENF4991V
- RS Stock No.:
- 176-3519
- Mfr. Part No.:
- ERJ6ENF4991V
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£10.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 48,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.01 | £10.00 |
*price indicative
- RS Stock No.:
- 176-3519
- Mfr. Part No.:
- ERJ6ENF4991V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 4.99kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 0.6mm | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 4.99kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 0.6mm | ||
Termination Style Solder | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- CN
Panasonic ERJ Series SMD Resistor, 4.99 kΩ Resistance, ±1 % Tolerance - ERJ6ENF4991V
This SMD resistor is a high precision component designed for robust applications within the electronics industry. It features a resistance of 4.99 kΩ and employs thick film technology, making it Ideal for a variety of electronic circuit designs. With Compact dimensions of 0805 (2012M), it can effectively fit into space-constrained environments, while its operational temperature range of -55 °C to +155 °C ensures reliable performance in diverse conditions.
Features & Benefits
• Provides a resistance Value of 4.99 kΩ for accurate circuit performance
• Utilises thick film technology for enhanced durability
• Operates safely within a temperature range of -55 °C to +155 °C
• Designed to meet AEC-Q200 standards for automotive applications
• Delivers a power rating of 0.125W for efficient energy use
• Exhibits a low tolerance of ±1% for precise applications
• Utilises thick film technology for enhanced durability
• Operates safely within a temperature range of -55 °C to +155 °C
• Designed to meet AEC-Q200 standards for automotive applications
• Delivers a power rating of 0.125W for efficient energy use
• Exhibits a low tolerance of ±1% for precise applications
Applications
• Utilised in automotive electronic control units (ECUs)
• Employed in power management systems for effective load regulation
• Suitable for signal processing in communication devices
• Integrated into sensor and actuator circuits within automation systems
• Employed in power management systems for effective load regulation
• Suitable for signal processing in communication devices
• Integrated into sensor and actuator circuits within automation systems
What kind of performance can I expect in extreme temperatures?
This component operates reliably from -55 °C to +155 °C, making it suitable for both cold and hot conditions prevalent in automotive and industrial applications.
How does the tolerance of this component affect circuit design?
A low tolerance of ±1% ensures that the resistor maintains precise resistance values, which is Crucial for sensitive electronics where even minor deviations can lead to performance issues.
In what scenarios would the thick film technology be particularly beneficial?
Thick film technology offers high durability and stability, making it Ideal for demanding environments such as automotive applications where components are subject to vibration and thermal stress.
What applications specifically benefit from the 0.125W power rating?
The 0.125W power rating is particularly suitable for low-power circuits, ensuring efficient operation without excessive heat generation, which is essential in Compact electronic designs.
Related links
- Panasonic ERJ 4.99 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF4991V
- Panasonic ERJ 80.6 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF8062V
- Panasonic ERJ 60.4 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF60R4V
- Panasonic ERJ 2.2 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF2204V
- Panasonic ERJ 402 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF4023V
- Panasonic ERJ 52.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF5232V
- Panasonic ERJ 39.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF3922V
- Panasonic ERJ 41.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.12 W - ERJ6ENF4122V
